


0500588000-12-S8-D | |
---|---|
DigiKey Part Number | 0500588000-12-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-12-S8-D |
Description | 12" PRE-CRIMP 1852 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10 | 0,72500 € | 7,25 € |
30 | 0,63867 € | 19,16 € |
50 | 0,60400 € | 30,20 € |
100 | 0,56150 € | 56,15 € |
250 | 0,51296 € | 128,24 € |
500 | 0,48122 € | 240,61 € |
1.000 | 0,45323 € | 453,23 € |
2.500 | 0,42125 € | 1.053,12 € |
5.000 | 0,40040 € | 2.002,00 € |
Unit Price without VAT: | 0,72500 € |
---|---|
Unit Price with VAT: | 0,86275 € |









