0500588000-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500588000-xx-Sx-D
Molex Jumpers

0500588000-05-S8-D

DigiKey Part Number
0500588000-05-S8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-05-S8-D
Description
5" PRE-CRIMP 1852 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,61300 €6,13 €
300,53933 €16,18 €
500,50960 €25,48 €
1000,47320 €47,32 €
2500,43172 €107,93 €
5000,40450 €202,25 €
1.0000,38053 €380,53 €
2.5000,35314 €882,85 €
5.0000,33528 €1.676,40 €
Manufacturers Standard Package
Unit Price without VAT:0,61300 €
Unit Price with VAT:0,72947 €
Alternate Color
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 0,61300 €
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 0,61300 €
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 0,61300 €
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 0,61300 €
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 0,61900 €
Alternate Length
2" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,56400 €
3" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,58100 €
4" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,59700 €
6" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,63000 €
8" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,66100 €