Similar

0495972017 | |
|---|---|
DigiKey Part Number | 0495972017-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0495972017 |
Description | CONN FFC BOTTOM 20POS 1.25MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.049" (1.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0495972017 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 300V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 250 |
Height Above Board 0.110" (2.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5034802000 | Molex | 14.835 | WM1445CT-ND | 1,41000 € | Similar |


