



5034802000 | |
|---|---|
DigiKey Part Number | WM1445TR-ND - Tape & Reel (TR) WM1445CT-ND - Cut Tape (CT) WM1445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034802000 |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034802000 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10051922-2010EHLF | Amphenol CS (FCI) | 3.405 | 609-10051922-2010EHLFCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08865 € | 3.265,95 € |
| 6.000 | 1,03674 € | 6.220,44 € |
| 9.000 | 1,00753 € | 9.067,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,25760 € | 31,44 € |
| 50 | 1,19740 € | 59,87 € |
| 100 | 1,14010 € | 114,01 € |
| 250 | 1,06868 € | 267,17 € |
| 500 | 1,01766 € | 508,83 € |
| 1.000 | 0,96908 € | 969,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,12760 € | 28,19 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 1,02210 € | 102,21 € |
| 250 | 0,95812 € | 239,53 € |
| 500 | 0,91236 € | 456,18 € |
| 1.000 | 0,86881 € | 868,81 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |















