Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0483930004 | |
|---|---|
DigiKey Part Number | 0483930004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0483930004 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
EDA/CAD Models | 0483930004 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.8A |
Packaging Tape & Reel (TR) | Voltage - Rated 30VAC/DC |
Part Status Obsolete | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0483910003 | Molex | 11.174 | WM10411CT-ND | 1,51000 € | Parametric Equivalent |
| 0483930003 | Molex | 6.154 | WM10413CT-ND | 2,54000 € | Parametric Equivalent |
| AUSB3-AFN-BTR | Assmann WSW Components | 0 | 123-AUSB3-AFN-BTR-ND | 1,04446 € | Parametric Equivalent |
| GSB3111315HR | Amphenol CS (Commercial Products) | 2.058 | 664-GSB3111315HRCT-ND | 1,32000 € | Parametric Equivalent |
| GSB31113495H4HR | Amphenol CS (Commercial Products) | 115 | 664-GSB31113495H4HRCT-ND | 1,13000 € | Parametric Equivalent |











