Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AUSB3-AFN-BTR | |
|---|---|
DigiKey Part Number | 123-AUSB3-AFN-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSB3-AFN-BTR |
Description | CONN RCPT USB3.2 TYPEA 9POS TH R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AUSB3-AFN-BTR Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SPCC) |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 HB |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0483930003 | Molex | 4.893 | WM10413CT-ND | 2,56000 € | Parametric Equivalent |
| GSB3111315HR | Amphenol CS (Commercial Products) | 2.038 | 664-GSB3111315HRCT-ND | 1,33000 € | Parametric Equivalent |
| GSB31113495H4HR | Amphenol CS (Commercial Products) | 115 | 664-GSB31113495H4HRCT-ND | 1,14000 € | Parametric Equivalent |
| GSB31113995H4HR | Amphenol CS (Commercial Products) | 50 | 664-GSB31113995H4HRCT-ND | 1,05000 € | Parametric Equivalent |
| GSB311435FHR | Amphenol CS (Commercial Products) | 3.463 | 664-GSB311435FHRCT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,05282 € | 11.054,61 € |
| Unit Price without VAT: | 1,05282 € |
|---|---|
| Unit Price with VAT: | 1,25286 € |









