0483930001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8.228
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 16.118
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10.831
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,30020 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 745
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.633
Unit Price: 2,83000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 694
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 198
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 29
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 802
Unit Price: 1,17000 €
Datasheet
Image for 0483930001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483930001

DigiKey Part Number
0483930001-ND
Manufacturer
Manufacturer Product Number
0483930001
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes