
RAHPCUA30E | |
|---|---|
DigiKey Part Number | 137-RAHPCUA30E-ND |
Manufacturer | |
Manufacturer Product Number | RAHPCUA30E |
Description | USB TYPE-A 3.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPCUA30E Models |
Category | Mounting Feature Horizontal |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tray | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,15880 € | 28,97 € |
| 50 | 1,10320 € | 55,16 € |
| 100 | 1,05050 € | 105,05 € |
| 300 | 0,97203 € | 291,61 € |
| 500 | 0,93762 € | 468,81 € |
| 1.000 | 0,89286 € | 892,86 € |
| 2.500 | 0,83698 € | 2.092,45 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

