
0483380065 | |
|---|---|
DigiKey Part Number | WM9848TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0483380065 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0483380065 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1717831-2 | TE Connectivity AMP Connectors | 11.541 | 17-1717831-2CT-ND | 2,80000 € | Similar |


