


1717831-2 | |
---|---|
DigiKey Part Number | 17-1717831-2TR-ND - Tape & Reel (TR) 17-1717831-2CT-ND - Cut Tape (CT) 17-1717831-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1717831-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1717831-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,63000 € | 2,63 € |
10 | 2,23500 € | 22,35 € |
25 | 2,09520 € | 52,38 € |
50 | 1,99480 € | 99,74 € |
100 | 1,89970 € | 189,97 € |
250 | 1,78068 € | 445,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,61092 € | 805,46 € |
1.000 | 1,53406 € | 1.534,06 € |
1.500 | 1,49082 € | 2.236,23 € |
2.500 | 1,43810 € | 3.595,25 € |
3.500 | 1,40439 € | 4.915,36 € |
5.000 | 1,38062 € | 6.903,10 € |
Unit Price without VAT: | 2,63000 € |
---|---|
Unit Price with VAT: | 3,12970 € |