Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A |
Packaging Tape & Reel (TR) | Voltage - Rated 40VAC |
Part Status Obsolete | Mating Cycles 10000 |
Connector Type DisplayPort | Shielding Shielded |
Number of Contacts 20 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide, Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0472720001 | Molex | 5.848 | WM19271CT-ND | 4,70000 € | Parametric Equivalent |
| 0472720024 | Molex | 2.628 | WM3971CT-ND | 4,08000 € | Parametric Equivalent |
| 0472720029 | Molex | 9.887 | 900-0472720029CT-ND | 4,05000 € | Parametric Equivalent |




