

0472720024 | |
|---|---|
DigiKey Part Number | WM3971TR-ND - Tape & Reel (TR) WM3971CT-ND - Cut Tape (CT) WM3971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472720024 |
Description | CONN RCPT DISPLAYPORT 20P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0472720024 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type DisplayPort | Shielding Shielded |
Number of Contacts 20 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide, Cover, Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46500 € | 34,65 € |
| 25 | 3,24760 € | 81,19 € |
| 50 | 3,09260 € | 154,63 € |
| 100 | 2,94490 € | 294,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,15544 € | 788,86 € |
| 500 | 3,00486 € | 1.502,43 € |
| 750 | 2,92019 € | 2.190,14 € |
| 1.250 | 2,81690 € | 3.521,12 € |
| 1.750 | 2,75088 € | 4.814,04 € |
| 2.500 | 2,68259 € | 6.706,47 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |











