0471518121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 43
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.561
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 548
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.060
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3.124
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 871
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 1.139
Unit Price: 0,96000 €
Datasheet
Image for 0471518121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471518121

DigiKey Part Number
0471518121-ND
Manufacturer
Manufacturer Product Number
0471518121
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0471518121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5ADC
Voltage - Rated
40VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes