Similar

0471510112 | |
|---|---|
DigiKey Part Number | 0471510112-ND |
Manufacturer | |
Manufacturer Product Number | 0471510112 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0471510112 Models |
Category | Features Detent Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5ADC |
Part Status Obsolete | Voltage - Rated 40VDC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Natural |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1747981-3 | TE Connectivity AMP Connectors | 4.125 | A35074CT-ND | 5,07000 € | Similar |


