
2-1747981-3 | |
---|---|
DigiKey Part Number | A35074TR-ND - Tape & Reel (TR) A35074CT-ND - Cut Tape (CT) A35074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1747981-3 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747981-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
10 | 4,05800 € | 40,58 € |
25 | 3,80400 € | 95,10 € |
50 | 3,62200 € | 181,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | 3,15618 € | 536,55 € |
340 | 3,00559 € | 1.021,90 € |
510 | 2,92086 € | 1.489,64 € |
850 | 2,81754 € | 2.394,91 € |
1.190 | 2,75149 € | 3.274,27 € |
1.700 | 2,68320 € | 4.561,44 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |