Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0469990503 | |
|---|---|
DigiKey Part Number | 0469990503-ND |
Manufacturer | |
Manufacturer Product Number | 0469990503 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990503 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014040 | Molex | 674 | WM18435-ND | 0,31000 € | Parametric Equivalent |
| 0039014041 | Molex | 10.770 | WM23609-ND | 0,54000 € | Parametric Equivalent |
| 0469940412 | Molex | 24.282 | WM17278-ND | 0,29000 € | Parametric Equivalent |
| 1586026-4 | TE Connectivity AMP Connectors | 2.709 | A99261-ND | 0,27000 € | Parametric Equivalent |
| 1586027-4 | TE Connectivity AMP Connectors | 7.714 | A112426-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17487 € | 1.748,70 € |
| Unit Price without VAT: | 0,17487 € |
|---|---|
| Unit Price with VAT: | 0,20810 € |























