



IPBD-04-S | |
|---|---|
DigiKey Part Number | SAM10547-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-04-S |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-04-S Models |
Category | Pitch 0.165" (4.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014041 | Molex | 10.829 | WM23609-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,31790 € | 31,79 € |
| 500 | 0,27452 € | 137,26 € |
| 1.000 | 0,24966 € | 249,66 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

