Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469931250 | |
|---|---|
DigiKey Part Number | 900-0469931250-ND |
Manufacturer | |
Manufacturer Product Number | 0469931250 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931250 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931220 | Molex | 927 | 900-0469931220-ND | 2,46000 € | Parametric Equivalent |
| 0469931230 | Molex | 998 | 900-0469931230-ND | 2,46000 € | Parametric Equivalent |
| 0469931240 | Molex | 0 | 900-0469931240-ND | 1,25806 € | Parametric Equivalent |
| 1727670112 | Molex | 2.798 | 1727670112-ND | 1,24000 € | Parametric Equivalent |
| 10127816-12LF | Amphenol CS (FCI) | 0 | 10127816-12LF-ND | 0,18398 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 1,12344 € | 17.975,04 € |
| Unit Price without VAT: | 1,12344 € |
|---|---|
| Unit Price with VAT: | 1,33689 € |






