


1727670112 | |
|---|---|
DigiKey Part Number | 1727670112-ND |
Manufacturer | |
Manufacturer Product Number | 1727670112 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670112 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931220 | Molex | 927 | 900-0469931220-ND | 2,46000 € | Parametric Equivalent |
| 0469931230 | Molex | 998 | 900-0469931230-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,94160 € | 47,08 € |
| 100 | 0,89650 € | 89,65 € |
| 250 | 0,84028 € | 210,07 € |
| 500 | 0,80016 € | 400,08 € |
| 1.400 | 0,74408 € | 1.041,71 € |
| 2.800 | 0,70858 € | 1.984,02 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

