0469930400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 960
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.649
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.775
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,47551 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,35777 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5.672
Unit Price: 0,27000 €
Datasheet
Image for 0469930400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469930400

DigiKey Part Number
900-0469930400-ND
Manufacturer
Manufacturer Product Number
0469930400
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469930420Molex960900-0469930420-ND1,02000 €Parametric Equivalent
0469930430Molex15.649900-0469930430-ND1,02000 €Parametric Equivalent
0469930440Molex15.775900-0469930440-ND1,14000 €Parametric Equivalent
0469930450Molex0900-0469930450-ND0,47551 €Parametric Equivalent
1727670104Molex0WM22154-ND0,35777 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,36944 €2.955,52 €
Unit Price without VAT:0,36944 €
Unit Price with VAT:0,43963 €