Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





1727670104 | |
|---|---|
DigiKey Part Number | WM22154-ND |
Manufacturer | |
Manufacturer Product Number | 1727670104 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670104 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469930420 | Molex | 960 | 900-0469930420-ND | 1,02000 € | Parametric Equivalent |
| 0469930430 | Molex | 15.649 | 900-0469930430-ND | 1,02000 € | Parametric Equivalent |
| 0469930440 | Molex | 15.775 | 900-0469930440-ND | 1,14000 € | Parametric Equivalent |
| 10127816-04LF | Amphenol CS (FCI) | 5.672 | 609-4839-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35777 € | 1.073,31 € |
| Unit Price without VAT: | 0,35777 € |
|---|---|
| Unit Price with VAT: | 0,42575 € |





