
0465577345 | |
|---|---|
DigiKey Part Number | 0465577345-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465577345 |
Description | CONN HD ARRAY RCPT 100P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465577345 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm |
Number of Positions 100 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 9,19735 € | 2.391,31 € |
| Unit Price without VAT: | 9,19735 € |
|---|---|
| Unit Price with VAT: | 10,94485 € |




