


0465567145 | |
|---|---|
DigiKey Part Number | WM20242TR-ND - Tape & Reel (TR) WM20242CT-ND - Cut Tape (CT) WM20242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465567145 |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465567145 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 100 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,88700 € | 128,87 € |
| 25 | 12,07960 € | 301,99 € |
| 50 | 11,50300 € | 575,15 € |
| 100 | 11,39650 € | 1.139,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,30803 € | 3.392,41 € |
| 600 | 10,76895 € | 6.461,37 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |




