100 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector High Density Array, Male Surface Mount Gold
Molex SEARAY

0465567145

DigiKey Part Number
WM20242TR-ND - Tape & Reel (TR)
WM20242CT-ND - Cut Tape (CT)
WM20242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465567145
Description
CONN HD ARRAY PLUG 100P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465567145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.221" (5.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,23000 €15,23 €
1012,94600 €129,46 €
2512,13440 €303,36 €
5011,55540 €577,77 €
10011,44840 €1.144,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30011,35950 €3.407,85 €
60010,81798 €6.490,79 €
Manufacturers Standard Package
Unit Price without VAT:15,23000 €
Unit Price with VAT:18,12370 €