Similar

Category | Features Board Lock |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Brass |
Part Status Obsolete | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 18 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 75°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0460075102 | Molex | 0 | 0460075102-ND | 0,83214 € | Similar |


