
0460075102 | |
|---|---|
DigiKey Part Number | 0460075102-ND |
Manufacturer | |
Manufacturer Product Number | 0460075102 |
Description | CONN HDR 2POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0460075102 Models |
Category | Features Board Lock |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 18 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 75°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.575 | 0,83214 € | 1.310,62 € |
| Unit Price without VAT: | 0,83214 € |
|---|---|
| Unit Price with VAT: | 0,99025 € |

