



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81800 € | 8,18 € |
| 30 | 0,75733 € | 22,72 € |
| 50 | 0,73040 € | 36,52 € |
| 100 | 0,69550 € | 69,55 € |
| 250 | 0,65184 € | 162,96 € |
| 500 | 0,62072 € | 310,36 € |
| 1.000 | 0,59108 € | 591,08 € |
| 2.500 | 0,55408 € | 1.385,20 € |
| 5.000 | 0,52764 € | 2.638,20 € |
| Unit Price without VAT: | 0,81800 € |
|---|---|
| Unit Price with VAT: | 0,97342 € |











