



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73200 € | 7,32 € |
| 30 | 0,67700 € | 20,31 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,62170 € | 62,17 € |
| 250 | 0,58268 € | 145,67 € |
| 500 | 0,55484 € | 277,42 € |
| 1.000 | 0,52836 € | 528,36 € |
| 2.500 | 0,49528 € | 1.238,20 € |
| 5.000 | 0,47165 € | 2.358,25 € |
| Unit Price without VAT: | 0,73200 € |
|---|---|
| Unit Price with VAT: | 0,87108 € |











