



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64900 € | 6,49 € |
| 30 | 0,60000 € | 18,00 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51648 € | 129,12 € |
| 500 | 0,49178 € | 245,89 € |
| 1.000 | 0,46830 € | 468,30 € |
| 2.500 | 0,43898 € | 1.097,45 € |
| 5.000 | 0,41803 € | 2.090,15 € |
| Unit Price without VAT: | 0,64900 € |
|---|---|
| Unit Price with VAT: | 0,77231 € |











