



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69000 € | 6,90 € |
| 30 | 0,63867 € | 19,16 € |
| 50 | 0,61580 € | 30,79 € |
| 100 | 0,58640 € | 58,64 € |
| 250 | 0,54964 € | 137,41 € |
| 500 | 0,52340 € | 261,70 € |
| 1.000 | 0,49841 € | 498,41 € |
| 2.500 | 0,46720 € | 1.168,00 € |
| 5.000 | 0,44491 € | 2.224,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











