



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19300 € | 11,93 € |
| 30 | 1,10400 € | 33,12 € |
| 50 | 1,06480 € | 53,24 € |
| 100 | 1,01400 € | 101,40 € |
| 250 | 0,95036 € | 237,59 € |
| 500 | 0,90500 € | 452,50 € |
| 1.000 | 0,86180 € | 861,80 € |
| 2.500 | 0,80787 € | 2.019,67 € |
| 5.000 | 0,76934 € | 3.846,70 € |
| Unit Price without VAT: | 1,19300 € |
|---|---|
| Unit Price with VAT: | 1,41967 € |











