



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,14600 € | 11,46 € |
| 30 | 1,06067 € | 31,82 € |
| 50 | 1,02300 € | 51,15 € |
| 100 | 0,97410 € | 97,41 € |
| 250 | 0,91304 € | 228,26 € |
| 500 | 0,86942 € | 434,71 € |
| 1.000 | 0,82794 € | 827,94 € |
| 2.500 | 0,77612 € | 1.940,30 € |
| 5.000 | 0,73910 € | 3.695,50 € |
| Unit Price without VAT: | 1,14600 € |
|---|---|
| Unit Price with VAT: | 1,36374 € |











