



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72100 € | 7,21 € |
| 30 | 0,66700 € | 20,01 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,61260 € | 61,26 € |
| 250 | 0,57416 € | 143,54 € |
| 500 | 0,54672 € | 273,36 € |
| 1.000 | 0,52061 € | 520,61 € |
| 2.500 | 0,48802 € | 1.220,05 € |
| 5.000 | 0,46474 € | 2.323,70 € |
| Unit Price without VAT: | 0,72100 € |
|---|---|
| Unit Price with VAT: | 0,85799 € |











