



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57200 € | 5,72 € |
| 30 | 0,52933 € | 15,88 € |
| 50 | 0,51060 € | 25,53 € |
| 100 | 0,48620 € | 48,62 € |
| 250 | 0,45564 € | 113,91 € |
| 500 | 0,43388 € | 216,94 € |
| 1.000 | 0,41316 € | 413,16 € |
| 2.500 | 0,38729 € | 968,23 € |
| 5.000 | 0,36881 € | 1.844,05 € |
| Unit Price without VAT: | 0,57200 € |
|---|---|
| Unit Price with VAT: | 0,68068 € |











