



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13200 € | 11,32 € |
| 30 | 1,04733 € | 31,42 € |
| 50 | 1,01020 € | 50,51 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,90168 € | 225,42 € |
| 500 | 0,85862 € | 429,31 € |
| 1.000 | 0,81765 € | 817,65 € |
| 2.500 | 0,76647 € | 1.916,17 € |
| 5.000 | 0,72991 € | 3.649,55 € |
| Unit Price without VAT: | 1,13200 € |
|---|---|
| Unit Price with VAT: | 1,34708 € |











