



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03900 € | 10,39 € |
| 30 | 0,96133 € | 28,84 € |
| 50 | 0,92700 € | 46,35 € |
| 100 | 0,88280 € | 88,28 € |
| 250 | 0,82748 € | 206,87 € |
| 500 | 0,78796 € | 393,98 € |
| 1.000 | 0,75033 € | 750,33 € |
| 2.500 | 0,70338 € | 1.758,45 € |
| 5.000 | 0,66982 € | 3.349,10 € |
| Unit Price without VAT: | 1,03900 € |
|---|---|
| Unit Price with VAT: | 1,23641 € |











