



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,12400 € | 11,24 € |
| 30 | 1,04033 € | 31,21 € |
| 50 | 1,00320 € | 50,16 € |
| 100 | 0,95540 € | 95,54 € |
| 250 | 0,89548 € | 223,87 € |
| 500 | 0,85272 € | 426,36 € |
| 1.000 | 0,81200 € | 812,00 € |
| 2.500 | 0,76119 € | 1.902,98 € |
| 5.000 | 0,72488 € | 3.624,40 € |
| Unit Price without VAT: | 1,12400 € |
|---|---|
| Unit Price with VAT: | 1,33756 € |











