



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,05100 € | 10,51 € |
| 30 | 0,97267 € | 29,18 € |
| 50 | 0,93820 € | 46,91 € |
| 100 | 0,89330 € | 89,33 € |
| 250 | 0,83736 € | 209,34 € |
| 500 | 0,79736 € | 398,68 € |
| 1.000 | 0,75929 € | 759,29 € |
| 2.500 | 0,71177 € | 1.779,42 € |
| 5.000 | 0,67783 € | 3.389,15 € |
| Unit Price without VAT: | 1,05100 € |
|---|---|
| Unit Price with VAT: | 1,25069 € |











