



0459703185 | |
|---|---|
DigiKey Part Number | WM4968TR-ND - Tape & Reel (TR) WM4968CT-ND - Cut Tape (CT) 900-0459703185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459703185 |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 20,33300 € | 203,33 € |
| 25 | 19,06040 € | 476,51 € |
| 50 | 18,90460 € | 945,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,84393 € | 5.353,18 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |



