


0459713185 | |
|---|---|
DigiKey Part Number | WM4964TR-ND - Tape & Reel (TR) WM4964CT-ND - Cut Tape (CT) 900-0459713185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459713185 |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459713185 Models |
Category | Number of Rows 8 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm |
Number of Positions 240 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| 10 | 19,55500 € | 195,55 € |
| 25 | 18,33080 € | 458,27 € |
| 50 | 18,13620 € | 906,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,27817 € | 5.347,36 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |



