



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77800 € | 7,78 € |
| 30 | 0,68600 € | 20,58 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,60350 € | 60,35 € |
| 250 | 0,55156 € | 137,89 € |
| 500 | 0,51768 € | 258,84 € |
| 1.000 | 0,48779 € | 487,79 € |
| 2.500 | 0,45366 € | 1.134,15 € |
| 5.000 | 0,43140 € | 2.157,00 € |
| Unit Price without VAT: | 0,77800 € |
|---|---|
| Unit Price with VAT: | 0,92582 € |











