



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76800 € | 7,68 € |
| 30 | 0,67733 € | 20,32 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,59590 € | 59,59 € |
| 250 | 0,54472 € | 136,18 € |
| 500 | 0,51124 € | 255,62 € |
| 1.000 | 0,48172 € | 481,72 € |
| 2.500 | 0,44802 € | 1.120,05 € |
| 5.000 | 0,42604 € | 2.130,20 € |
| Unit Price without VAT: | 0,76800 € |
|---|---|
| Unit Price with VAT: | 0,91392 € |











