



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72900 € | 7,29 € |
| 30 | 0,64267 € | 19,28 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,56510 € | 56,51 € |
| 250 | 0,51628 € | 129,07 € |
| 500 | 0,48434 € | 242,17 € |
| 1.000 | 0,45621 € | 456,21 € |
| 2.500 | 0,42409 € | 1.060,23 € |
| 5.000 | 0,40314 € | 2.015,70 € |
| Unit Price without VAT: | 0,72900 € |
|---|---|
| Unit Price with VAT: | 0,86751 € |











