Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0455870002 | |
|---|---|
DigiKey Part Number | 900-0455870002-ND |
Manufacturer | |
Manufacturer Product Number | 0455870002 |
Description | CONN RCPT HSG 8POS 4.20MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012080 | Molex | 2.924 | WM3703-ND | 0,59000 € | Parametric Equivalent |
| 0039012085 | Molex | 33.679 | WM23703-ND | 0,49000 € | Parametric Equivalent |
| 0039013085 | Molex | 9.987 | WM13488-ND | 0,46000 € | Parametric Equivalent |
| 0039039082 | Molex | 4.677 | WM19547-ND | 0,51000 € | Parametric Equivalent |
| 0455870004 | Molex | 5.212 | 900-0455870004-ND | 0,61000 € | Parametric Equivalent |













