
1969597-8 | |
|---|---|
DigiKey Part Number | A120457-ND |
Manufacturer | |
Manufacturer Product Number | 1969597-8 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969597-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17670 € | 17,67 € |
| 250 | 0,16564 € | 41,41 € |
| 500 | 0,15772 € | 78,86 € |
| 1.000 | 0,15019 € | 150,19 € |
| 2.500 | 0,14078 € | 351,95 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










