0437436102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 10.171
Unit Price: 2,07000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,77789 €
Datasheet
Image for 0437436102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437436102

DigiKey Part Number
0437436102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0437436102
Description
CONN MOD JACK 6P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes