Parametric Equivalent
Parametric Equivalent

0432238582 | |
|---|---|
DigiKey Part Number | 0432238582-ND |
Manufacturer | |
Manufacturer Product Number | 0432238582 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238582 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432238182 | Molex | 906 | WM9825-ND | 21,87000 € | Parametric Equivalent |
| 0432238185 | Molex | 4 | 0432238185-ND | 18,30000 € | Parametric Equivalent |
| 5557566-1 | TE Connectivity AMP Connectors | 1.561 | A31454-ND | 18,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,20042 € | 1.464,05 € |
| Unit Price without VAT: | 12,20042 € |
|---|---|
| Unit Price with VAT: | 14,51850 € |




