


0432238185 | |
|---|---|
DigiKey Part Number | 0432238185-ND |
Manufacturer | |
Manufacturer Product Number | 0432238185 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238185 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432238182 | Molex | 906 | WM9825-ND | 21,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 15,55300 € | 155,53 € |
| 25 | 14,57880 € | 364,47 € |
| 60 | 13,70550 € | 822,33 € |
| 120 | 13,05175 € | 1.566,21 € |
| 300 | 12,23540 € | 3.670,62 € |
| 540 | 11,73893 € | 6.339,02 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |

