0430613207 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,46837 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,23942 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,23942 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,29342 €
Datasheet
Image for 0430613207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430613207

DigiKey Part Number
0430613207-ND
Manufacturer
Manufacturer Product Number
0430613207
Description
CONN RCPT HSG 7POS 3.96MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Positions Molded Closed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes