Parametric Equivalent
Parametric Equivalent

0430613039 | |
|---|---|
DigiKey Part Number | 0430613039-ND |
Manufacturer | |
Manufacturer Product Number | 0430613039 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Positions Molded Closed |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430610031 | Molex | 0 | 0430610031-ND | 0,50619 € | Parametric Equivalent |
| 0430613038 | Molex | 0 | 0430613038-ND | 0,23644 € | Parametric Equivalent |
| 1744134-7 | TE Connectivity AMP Connectors | 0 | 1744134-7-ND | 0,28977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24868 € | 2.486,80 € |
| Unit Price without VAT: | 0,24868 € |
|---|---|
| Unit Price with VAT: | 0,29593 € |



